Texas Instruments TSB81BA3EPFP, Line Transceiver, IEEE-1394a 3-TX 3-RX 3-TRX, 3.3 V, 80-Pin HTQFP
- RS Stock No.:
- 817-5604
- Mfr. Part No.:
- TSB81BA3EPFP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5604
- Mfr. Part No.:
- TSB81BA3EPFP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | HTQFP | |
| Pin Count | 80 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 12.2 x 12.2 x 1.05mm | |
| Height | 1.05mm | |
| Length | 12.2mm | |
| Width | 12.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 80 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 12.2 x 12.2 x 1.05mm | ||
Height 1.05mm | ||
Length 12.2mm | ||
Width 12.2mm | ||
