Nexperia 74AHC1G126GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP
- RS Stock No.:
- 813-9216
- Mfr. Part No.:
- 74AHC1G126GW,125
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 813-9216
- Mfr. Part No.:
- 74AHC1G126GW,125
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | AHC | |
| Logic Function | Buffer | |
| Number of Channels per Chip | 1 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 14.5 ns@ 50 pF | |
| Dimensions | 2.25 x 1.35 x 1mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1mm | |
| Length | 2.25mm | |
| Width | 1.35mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family AHC | ||
Logic Function Buffer | ||
Number of Channels per Chip 1 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 14.5 ns@ 50 pF | ||
Dimensions 2.25 x 1.35 x 1mm | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1mm | ||
Length 2.25mm | ||
Width 1.35mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- MY
