Texas Instruments TRS202ECN, Line Transceiver, 5 V, 16-Pin PDIP
- RS Stock No.:
- 810-0167
- Mfr. Part No.:
- TRS202ECN
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 25 units)*
£25.85
(exc. VAT)
£31.025
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £1.034 | £25.85 |
| 50 - 225 | £0.915 | £22.88 |
| 250 - 475 | £0.796 | £19.90 |
| 500 - 975 | £0.70 | £17.50 |
| 1000 + | £0.553 | £13.83 |
*price indicative
- RS Stock No.:
- 810-0167
- Mfr. Part No.:
- TRS202ECN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.6mm | |
| Length | 19.69mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Width 6.6mm | ||
Length 19.69mm | ||
