Texas Instruments SN74AS1034AD Hex-Channel Buffer & Line Driver, Single Ended, 14-Pin SOIC
- RS Stock No.:
- 809-9547
- Mfr. Part No.:
- SN74AS1034AD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-9547
- Mfr. Part No.:
- SN74AS1034AD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AS | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum High Level Output Current | -48mA | |
| Maximum Low Level Output Current | 48mA | |
| Maximum Propagation Delay Time @ Maximum CL | 6 ns@ 50 pF | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Width | 4mm | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AS | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature 0 °C | ||
Maximum High Level Output Current -48mA | ||
Maximum Low Level Output Current 48mA | ||
Maximum Propagation Delay Time @ Maximum CL 6 ns@ 50 pF | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 4mm | ||
Length 8.75mm | ||
