Texas Instruments SN74ABT240APW Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-9389
Mfr. Part No.:
SN74ABT240APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ABT

Logic Function

Buffer, Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.8 ns@ 50 pF

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Length

6.6mm

Width

4.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy