Texas Instruments SN74LVC3G06DCTR Triple-Channel Buffer & Line Driver, Open Drain, Inverting, 8-Pin SM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-6078
Mfr. Part No.:
SN74LVC3G06DCTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

Buffer, Driver

Number of Channels per Chip

3

Input Type

Single Ended

Output Type

Open Drain

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SM

Pin Count

8

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

9.8 ns@ 30 pF

Dimensions

3.15 x 2.9 x 1.2mm

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

30pF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy