Texas Instruments SN74LVC1G07DRLR Buffer & Line Driver, Open Drain, 5-Pin SOT-553
- RS Stock No.:
- 809-5964
- Mfr. Part No.:
- SN74LVC1G07DRLR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5964
- Mfr. Part No.:
- SN74LVC1G07DRLR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 1 | |
| Input Type | Single Ended | |
| Output Type | Open Drain | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.6 ns @ 30 pF | |
| Dimensions | 1.7 x 1.3 x 0.55mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 0.55mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Length | 1.7mm | |
| Propagation Delay Test Condition | 30pF | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 1 | ||
Input Type Single Ended | ||
Output Type Open Drain | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.6 ns @ 30 pF | ||
Dimensions 1.7 x 1.3 x 0.55mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.55mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Length 1.7mm | ||
Propagation Delay Test Condition 30pF | ||
Width 1.3mm | ||
