Texas Instruments UA9639CP, Dual-RX Line Receiver, 5 V, 8-Pin PDIP
- RS Stock No.:
- 809-5766
- Mfr. Part No.:
- UA9639CP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5766
- Mfr. Part No.:
- UA9639CP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 10.16 x 6.6 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.6mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Width 6.6mm | ||
Length 10.16mm | ||
