Texas Instruments TL145406N, Line Transceiver, RS-232 3-TX 3-RX, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5738
Mfr. Part No.:
TL145406N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Number of Transmitters

3

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Pin Count

16

Minimum Operating Temperature

0 °C

Dimensions

19.69 x 6.6 x 4.57mm

Height

4.57mm

Length

19.69mm

Width

6.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy