Texas Instruments TRS3253EIRSMR, Line Transceiver, RS-232 3-TX 5-RX, 3 → 5.5 V, 32-Pin QFN
- RS Stock No.:
- 809-5444
- Mfr. Part No.:
- TRS3253EIRSMR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5444
- Mfr. Part No.:
- TRS3253EIRSMR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 32 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Height | 0.95mm | |
| Width | 4.15mm | |
| Length | 4.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 32 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Height 0.95mm | ||
Width 4.15mm | ||
Length 4.15mm | ||
