Texas Instruments SN74AHCT244N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
807-2602
Mfr. Part No.:
SN74AHCT244N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AHCT

Logic Function

Buffer, Driver

Number of Channels per Chip

8

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

13 ns@ 50 pF

Dimensions

26.92 x 6.6 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy