Analog Devices AD8123ACPZ Triple-Channel Differential Line Receiver, 40-Pin LFCSP VQ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-7874
Mfr. Part No.:
AD8123ACPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels per Chip

3

IC Type

Differential Line Receiver IC

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

40

Dimensions

6 x 6 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy