MC10H115PG ON Semiconductor, 4-Channel Quad Line Receiver -4.94 → -5.46 V 16-Pin PDIP
- RS Stock No.:
- 806-3084
- Mfr. Part No.:
- MC10H115PG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-3084
- Mfr. Part No.:
- MC10H115PG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Channels per Chip | 4 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.55 x 6.85 x 3.43mm | |
| Height | 3.43mm | |
| Length | 19.55mm | |
| Width | 6.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Channels per Chip 4 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.55 x 6.85 x 3.43mm | ||
Height 3.43mm | ||
Length 19.55mm | ||
Width 6.85mm | ||
