onsemi MC74ACT241DWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2292
Mfr. Part No.:
MC74ACT241DWG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ACT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns@ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

2.4mm

Length

12.95mm

Propagation Delay Test Condition

50pF

Width

7.6mm