onsemi MC74HC240ADWG Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC
- RS Stock No.:
- 806-1501
- Mfr. Part No.:
- MC74HC240ADWG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 806-1501
- Mfr. Part No.:
- MC74HC240ADWG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74HC | |
| Logic Function | Buffer, Line Driver, Line Receiver | |
| Number of Channels per Chip | 8 | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 165 ns@ 50 pF | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74HC | ||
Logic Function Buffer, Line Driver, Line Receiver | ||
Number of Channels per Chip 8 | ||
Input Type CMOS | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 165 ns@ 50 pF | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
