onsemi MC74VHCT240ADWRG Octal-Channel Bus Buffer, 3-State, Inverting, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6433
Mfr. Part No.:
MC74VHCT240ADWRG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

HCT

Logic Function

Buffer

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

10 ns@ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Height

2.4mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Length

12.95mm

Propagation Delay Test Condition

50pF

Width

7.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy