onsemi MC74VHC245DTG Octal-Channel Buffer & Line Driver, CMOS, 20-Pin TSSOP
- RS Stock No.:
- 805-6351
- Mfr. Part No.:
- MC74VHC245DTG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 805-6351
- Mfr. Part No.:
- MC74VHC245DTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74VHC | |
| Logic Function | Line Driver | |
| Number of Channels per Chip | 8 | |
| Input Type | DIR | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13.5 ns@ 50 pF | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74VHC | ||
Logic Function Line Driver | ||
Number of Channels per Chip 8 | ||
Input Type DIR | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 13.5 ns@ 50 pF | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
