Maxim Integrated MAX3071EASA+, Line Transceiver, EIA/TIA-485, 3.3 V, 8-Pin SOIC
- RS Stock No.:
- 800-1001
- Mfr. Part No.:
- MAX3071EASA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 800-1001
- Mfr. Part No.:
- MAX3071EASA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- TH
The Maxim MAX3071E feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error free data transmission up to 250kbps. The MAX3071E are intended for full-duplex communications.
Protection for robust performance
Flexible feature set for ease of design
Allows up to 256 transceivers on the bus
Flexible feature set for ease of design
Allows up to 256 transceivers on the bus
