Maxim Integrated MAX213CAI+, Line Transceiver, CCITT V.28/ EIA/TIA-232-E 4-TX 5-RX, 5 V, 28-Pin SSOP
- RS Stock No.:
- 800-0878
- Mfr. Part No.:
- MAX213CAI+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 800-0878
- Mfr. Part No.:
- MAX213CAI+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 10.33 x 5.38 x 1.78mm | |
| Height | 1.78mm | |
| Length | 10.33mm | |
| Width | 5.38mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 4 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 28 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 10.33 x 5.38 x 1.78mm | ||
Height 1.78mm | ||
Length 10.33mm | ||
Width 5.38mm | ||
- COO (Country of Origin):
- PH
The Maxim MAX213 are a family of RS-232 and V.28 transceivers with integrated charge pump circuitry for single +5V supply operation. The package size of transceivers 28 SSOP.
Saves board space
Integrated charge pump circuitry
Saves power for longer battery operation
Integrated charge pump circuitry
Saves power for longer battery operation
