Maxim Integrated MAX209CWG+, Line Transceiver, CCITT V.28/ EIA/TIA-232-E 3-TX 5-RX, 5 V, 24-Pin SOIC
- RS Stock No.:
- 800-0862
- Mfr. Part No.:
- MAX209CWG+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-0862
- Mfr. Part No.:
- MAX209CWG+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 24 | |
| Dimensions | 15.6 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Length | 15.6mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 24 | ||
Dimensions 15.6 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Length 15.6mm | ||
Width 7.6mm | ||
- COO (Country of Origin):
- PH
The Maxim MAX209 are a family of RS-232 and V.28 transceivers with integrated charge pump circuitry for single +5V supply operation. The package size of transceivers 24 Wide SO.
Saves board space
Integrated charge pump circuitry
Saves power for longer battery operation
Integrated charge pump circuitry
Saves power for longer battery operation
