Maxim Integrated MAX13082ECSA+, Line Transceiver, EIA/TIA-485, 4.5 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 799-8519
- Mfr. Part No.:
- MAX13082ECSA+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8519
- Mfr. Part No.:
- MAX13082ECSA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
