Maxim Integrated MAX13082EESA+, Line Transceiver, EIA/TIA-485, 4.5 → 5.5 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-8513
Mfr. Part No.:
MAX13082EESA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

COO (Country of Origin):
TH