Maxim Integrated MAX13080ECSD+ Line Transceiver, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
799-8507
Mfr. Part No.:
MAX13080ECSD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.