Maxim Integrated MAX3313CUB+ Line Transceiver, 10-Pin μMAX
- RS Stock No.:
- 799-7033
- Mfr. Part No.:
- MAX3313CUB+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 799-7033
- Mfr. Part No.:
- MAX3313CUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type μMAX | ||
Pin Count 10 | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
