Maxim Integrated MAX3241CUI+, Line Transceiver, EIA/TIA-232, EIA/TIA-562 3-TX 5-RX, 3 → 5.5 V, 28-Pin TSSOP
- RS Stock No.:
- 798-7664
- Mfr. Part No.:
- MAX3241CUI+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 798-7664
- Mfr. Part No.:
- MAX3241CUI+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 9.8 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 9.8mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 28 | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 9.8 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 9.8mm | ||
Width 4.5mm | ||
