Maxim Integrated MAX13086EASD+, Line Transceiver, EIA/TIA-485, 4.5 → 5.5 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-7597
Mfr. Part No.:
MAX13086EASD+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+125 °C

Pin Count

14

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

8.75mm