Maxim Integrated MAX3241EUI+ Line Transceiver, 28-Pin TSSOP
- RS Stock No.:
- 798-4942
- Mfr. Part No.:
- MAX3241EUI+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 798-4942
- Mfr. Part No.:
- MAX3241EUI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Single Ended | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.8 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Single Ended | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.8 x 4.5 x 0.95mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
