Maxim Integrated MAX3225CAP+ Line Transceiver, 20-Pin SSOP
- RS Stock No.:
- 786-1032P
- Mfr. Part No.:
- MAX3225CAP+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 786-1032P
- Mfr. Part No.:
- MAX3225CAP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 7.33 x 5.38 x 1.78mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 7.33 x 5.38 x 1.78mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
