Nexperia 74LVC07APW,112 Hex-Channel Buffer & Line Driver, Open Drain, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
781-2914
Mfr. Part No.:
74LVC07APW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74LVC

Logic Function

Buffer

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

6

Input Type

CMOS, LVTTL

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

6.5ns

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
TH

74LVC Family Inverters & Buffers


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy