Nexperia 74HCT365D,652 Hex-Channel Buffer & Line Driver, 3-State, 16-Pin SOIC
- RS Stock No.:
- 781-2885
- Mfr. Part No.:
- 74HCT365D,652
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-2885
- Mfr. Part No.:
- 74HCT365D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -6mA | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 38ns | |
| Dimensions | 10 x 4 x 1.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1.45mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 10mm | |
| Width | 4mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 6 | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Pin Count 16 | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ Maximum CL 38ns | ||
Dimensions 10 x 4 x 1.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.45mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 10mm | ||
Width 4mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- TH
