Nexperia 74HCT244PW,112 Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
- RS Stock No.:
- 781-2875
- Mfr. Part No.:
- 74HCT244PW,112
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 781-2875
- Mfr. Part No.:
- 74HCT244PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HCT | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -6mA | |
| Maximum Low Level Output Current | 6mA | |
| Maximum Propagation Delay Time @ Maximum CL | 33ns | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HCT | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum High Level Output Current -6mA | ||
Maximum Low Level Output Current 6mA | ||
Maximum Propagation Delay Time @ Maximum CL 33ns | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
Related links
- Nexperia 74HCT541PW 3-State, 20-Pin TSSOP
- Texas Instruments SN74AHCT244PW Octal-Channel Buffer & Line Driver 20-Pin TSSOP
- Texas Instruments SN74HCT541PW Octal-Channel Buffer & Line Driver 20-Pin TSSOP
- Texas Instruments CD74HC541PW Octal-Channel Buffer & Line Driver 20-Pin TSSOP
- Nexperia 74HCT244PW 3 State 20-Pin TSSOP
- Texas Instruments SN74LV244ADBR Octal-Channel Buffer & Line Driver 20-Pin SSOP
- Nexperia 74HCT244D 3-State, 20-Pin SOIC
- Texas Instruments SN74LV541ADW Octal-Channel Buffer & Line Driver 20-Pin SOIC
