EXAR SP483ECP-L, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP
- RS Stock No.:
- 769-6021
- Mfr. Part No.:
- SP483ECP-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-6021
- Mfr. Part No.:
- SP483ECP-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 1 | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Width | 7.11mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Through Hole | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 8 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Length 10.16mm | ||
