EXAR SP3243EUEA-L, Multichannel Line Transceiver, RS-232 3-TX 5-RX, 3 → 5.5 V, 28-Pin SSOP
- RS Stock No.:
- 769-6011
- Mfr. Part No.:
- SP3243EUEA-L
- Brand:
- EXAR
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.74
(exc. VAT)
£3.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.37 | £2.74 |
| 20 - 44 | £1.23 | £2.46 |
| 46 - 90 | £1.10 | £2.20 |
| 92 - 182 | £1.035 | £2.07 |
| 184 + | £0.99 | £1.98 |
*price indicative
- RS Stock No.:
- 769-6011
- Mfr. Part No.:
- SP3243EUEA-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Length | 10.5mm | |
| Width | 5.6mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 28 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Length 10.5mm | ||
Width 5.6mm | ||
- COO (Country of Origin):
- MY
