EXAR SP3232ECT-L, Dual Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3 → 5.5 V, 16-Pin SOIC W
- RS Stock No.:
- 769-5983
- Mfr. Part No.:
- SP3232ECT-L
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5983
- Mfr. Part No.:
- SP3232ECT-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Length 10.3mm | ||
