EXAR SP232ECP-L, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin PDIP
- RS Stock No.:
- 769-5927
- Mfr. Part No.:
- SP232ECP-L
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5927
- Mfr. Part No.:
- SP232ECP-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Length | 19.69mm | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Length 19.69mm | ||
Width 7.11mm | ||
