EXAR SP232AET-L, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-5923
Mfr. Part No.:
SP232AET-L
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Mounting Type

Surface Mount

Number of Transmitters

2

Package Type

SOIC W

Minimum Operating Temperature

-40 °C

Pin Count

16

Maximum Operating Temperature

+85 °C

Dimensions

10.3 x 7.5 x 2.55mm

Height

2.55mm

Width

7.5mm

Length

10.3mm

COO (Country of Origin):
MY