EXAR SP211CA-L, Multichannel Line Transceiver, RS-232 4-TX 5-RX, 5 V, 28-Pin SSOP
- RS Stock No.:
- 769-5914
- Mfr. Part No.:
- SP211CA-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5914
- Mfr. Part No.:
- SP211CA-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 4 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Length 10.5mm | ||
- COO (Country of Origin):
- MY
