EXAR SP3220EBEA-L, Line Transceiver, RS-232, 3 → 5.5 V, 16-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-5236
Mfr. Part No.:
SP3220EBEA-L
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

6.5 x 5.6 x 1.85mm

Height

1.85mm

Width

5.6mm

Length

6.5mm

COO (Country of Origin):
ID