EXAR SP3203ECY-L, Multichannel Line Transceiver, RS-232 3-TX 2-RX, 3 → 5.5 V, 20-Pin TSSOP
- RS Stock No.:
- 769-5226
- Mfr. Part No.:
- SP3203ECY-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5226
- Mfr. Part No.:
- SP3203ECY-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 3 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- MY
