EXAR SP26LV431CN-L, 4 (RS-422)-TX RS-422 Line Transmitter Differential 3.3 V, 16-Pin SOIC
- RS Stock No.:
- 769-5181
- Mfr. Part No.:
- SP26LV431CN-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5181
- Mfr. Part No.:
- SP26LV431CN-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 (RS-422) | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 9.9 x 3.9 x 1.65mm | |
| Height | 1.65mm | |
| Width | 3.9mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 (RS-422) | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 9.9 x 3.9 x 1.65mm | ||
Height 1.65mm | ||
Width 3.9mm | ||
Length 9.9mm | ||
- COO (Country of Origin):
- MY
