EXAR SP232ACT-L, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC W
- RS Stock No.:
- 769-5166
- Mfr. Part No.:
- SP232ACT-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5166
- Mfr. Part No.:
- SP232ACT-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Pin Count | 16 | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Length | 10.3mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Pin Count 16 | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Length 10.3mm | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
