EXAR SP232EEP-L, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-5163
Mfr. Part No.:
SP232EEP-L
Brand:
EXAR
Find similar products by selecting one or more attributes.
Select all

Brand

EXAR

Number of Transmitters

2

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+85 °C

Pin Count

16

Minimum Operating Temperature

-40 °C

Dimensions

19.69 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Length

19.69mm