EXAR SP208EET-L, Multichannel Line Transceiver, RS-232 4-TX 4-RX, 5 V, 24-Pin SOIC W
- RS Stock No.:
- 769-5147
- Mfr. Part No.:
- SP208EET-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5147
- Mfr. Part No.:
- SP208EET-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 4 | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 24 | |
| Dimensions | 15.4 x 7.5 x 2.55mm | |
| Height | 2.55mm | |
| Length | 15.4mm | |
| Width | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Mounting Type Surface Mount | ||
Number of Transmitters 4 | ||
Package Type SOIC W | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 24 | ||
Dimensions 15.4 x 7.5 x 2.55mm | ||
Height 2.55mm | ||
Length 15.4mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- MY
