Maxim Integrated MAX3062EEKA#TG16, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-7850
Mfr. Part No.:
MAX3062EEKA#TG16
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Width

1.75mm

Length

3mm