onsemi 74LCX07M Hex-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-4322
Mfr. Part No.:
74LCX07M
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

LCX

Logic Function

Buffer

Number of Channels per Chip

6

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

4.4ns

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Length

8.75mm

Width

4mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
CN