Analog Devices ADM207EARUZ, Line Transceiver, RS-232 5-TX 3-RX, 5 V, 24-Pin TSSOP
- RS Stock No.:
- 759-1705
- Mfr. Part No.:
- ADM207EARUZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-1705
- Mfr. Part No.:
- ADM207EARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 5 | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Length | 7.9mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Number of Transmitters 5 | ||
Package Type TSSOP | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 24 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 7.9mm | ||
