IDT IDT74LVC162244APAG 16-Channel Buffer & Line Driver, 3-State, 48-Pin TSSOP
- RS Stock No.:
- 742-6755
- Mfr. Part No.:
- IDT74LVC162244APAG
- Brand:
- IDT
- RS Stock No.:
- 742-6755
- Mfr. Part No.:
- IDT74LVC162244APAG
- Brand:
- IDT
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Logic Family | 74LVC | |
| Logic Function | Buffer, Driver | |
| Number of Channels per Chip | 16 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 48 | |
| Maximum High Level Output Current | -12mA | |
| Maximum Low Level Output Current | 12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.6ns | |
| Dimensions | 12.5 x 6.1 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 (Normal and Extended) V | |
| Minimum Operating Supply Voltage | 2.7 (Extended) V, 3 (Normal) V | |
| Width | 6.1mm | |
| Length | 12.5mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Logic Family 74LVC | ||
Logic Function Buffer, Driver | ||
Number of Channels per Chip 16 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 48 | ||
Maximum High Level Output Current -12mA | ||
Maximum Low Level Output Current 12mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.6ns | ||
Dimensions 12.5 x 6.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 (Normal and Extended) V | ||
Minimum Operating Supply Voltage 2.7 (Extended) V, 3 (Normal) V | ||
Width 6.1mm | ||
Length 12.5mm | ||
Propagation Delay Test Condition 50pF | ||
