onsemi NC7SZ126M5X Line Interface

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
739-0101
Mfr. Part No.:
NC7SZ126M5X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Line Interface

TinyLogic UHS, Fairchild Semiconductor


Advanced Ultra High-Speed and Low Power CMOS Logic

Operating Voltage 1.65 to 5.5

Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor


Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 Terminal leadless packages.

Reduces routing complexity

Allows shorter metal traces to minimise EMI generation

Prevents unnecessary power consumption from unused Gates

HS and HST family intended for 5V or very low speed applications

UHS family Ideal for high speed, low voltage operation

ULP family Ideal for extremely high speed low voltage operation

ULPA family Ideal for low power consumption, low voltage operation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy