Maxim Integrated MAX3535EEWI+, Line Transceiver, RS-422, RS-485, 3 → 5.5 V, 28-Pin SOIC
- RS Stock No.:
- 732-9507
- Mfr. Part No.:
- MAX3535EEWI+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-9507
- Mfr. Part No.:
- MAX3535EEWI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 18.1mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
