Maxim Integrated MAX3387ECUG+ Line Transceiver, 24-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-9465
Mfr. Part No.:
MAX3387ECUG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Input Type

Single Ended

Number of Transmitters

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 0.95mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.